C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280037CSPM

DigiKey Part Number
1295-F280037CSPM-ND
Manufacturer
Manufacturer Product Number
F280037CSPM
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
F280037CSPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34.5K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.63V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10128,10900 Kč1 281,09 Kč
25118,76480 Kč2 969,12 Kč
160105,81025 Kč16 929,64 Kč
320102,46106 Kč32 787,54 Kč
64099,70473 Kč63 811,03 Kč
1 12097,83924 Kč109 579,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč