
F280021PTQR | |
|---|---|
DigiKey Part Number | 296-F280021PTQRTR-ND - Tape & Reel (TR) 296-F280021PTQRCT-ND - Cut Tape (CT) 296-F280021PTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280021PTQR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280021PTQR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 12K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 2.81V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 14x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 14 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,75300 Kč | 747,53 Kč |
| 25 | 68,83160 Kč | 1 720,79 Kč |
| 100 | 62,31160 Kč | 6 231,16 Kč |
| 250 | 59,20260 Kč | 14 800,65 Kč |
| 500 | 57,32958 Kč | 28 664,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,64191 Kč | 53 641,91 Kč |
| 2 000 | 52,42172 Kč | 104 843,44 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |

