
F2800137PMR | |
|---|---|
DigiKey Part Number | 296-F2800137PMRTR-ND - Tape & Reel (TR) 296-F2800137PMRCT-ND - Cut Tape (CT) 296-F2800137PMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800137PMR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | F2800137PMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 21x12b SAR; D/A 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 53,62880 Kč | 1 340,72 Kč |
| 100 | 48,38570 Kč | 4 838,57 Kč |
| 250 | 45,88484 Kč | 11 471,21 Kč |
| 500 | 44,37886 Kč | 22 189,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,13871 Kč | 43 138,71 Kč |
| 2 000 | 42,11821 Kč | 84 236,42 Kč |
| 3 000 | 41,60719 Kč | 124 821,57 Kč |
| 5 000 | 41,04072 Kč | 205 203,60 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



