
ESD652DBZR | |
|---|---|
DigiKey Part Number | 296-ESD652DBZRTR-ND - Tape & Reel (TR) 296-ESD652DBZRCT-ND - Cut Tape (CT) 296-ESD652DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD652DBZR |
Description | TVS DIODE 18VWM 32VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD652DBZR Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
Mfr | Power - Peak Pulse 176W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Capacitance @ Frequency 4pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 18V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 19V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 32V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,18230 Kč | 518,23 Kč |
| 500 | 3,90982 Kč | 1 954,91 Kč |
| 1 000 | 3,49890 Kč | 3 498,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97626 Kč | 8 928,78 Kč |
| 6 000 | 2,71280 Kč | 16 276,80 Kč |
| 9 000 | 2,57848 Kč | 23 206,32 Kč |
| 15 000 | 2,42756 Kč | 36 413,40 Kč |
| 21 000 | 2,33818 Kč | 49 101,78 Kč |
| 30 000 | 2,25131 Kč | 67 539,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



