
ESD401DPYR | |
|---|---|
DigiKey Part Number | 296-47160-2-ND - Tape & Reel (TR) 296-47160-1-ND - Cut Tape (CT) 296-47160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD401DPYR |
Description | TVS DIODE 5.5VWM 24VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | ESD401DPYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 24V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 67W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,16104 Kč | 1 580,52 Kč |
| 1 000 | 2,81898 Kč | 2 818,98 Kč |
| 2 000 | 2,53068 Kč | 5 061,36 Kč |
| 5 000 | 2,21823 Kč | 11 091,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,02492 Kč | 20 249,20 Kč |
| 20 000 | 1,86230 Kč | 37 246,00 Kč |
| 30 000 | 1,77947 Kč | 53 384,10 Kč |
| 50 000 | 1,68639 Kč | 84 319,50 Kč |
| 70 000 | 1,63127 Kč | 114 188,90 Kč |
| 100 000 | 1,57771 Kč | 157 771,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










