
ESD2CAN36DBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD2CAN36DBZRQ1TR-ND - Tape & Reel (TR) 296-ESD2CAN36DBZRQ1CT-ND - Cut Tape (CT) 296-ESD2CAN36DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CAN36DBZRQ1 |
Description | TVS DIODE 36VWM 61VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 233W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.8pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 37.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 61V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 100 | 6,20030 Kč | 620,03 Kč |
| 500 | 4,70918 Kč | 2 354,59 Kč |
| 1 000 | 4,22804 Kč | 4 228,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61600 Kč | 10 848,00 Kč |
| 6 000 | 3,30765 Kč | 19 845,90 Kč |
| 9 000 | 3,15052 Kč | 28 354,68 Kč |
| 15 000 | 2,97394 Kč | 44 609,10 Kč |
| 21 000 | 2,86939 Kč | 60 257,19 Kč |
| 30 000 | 2,76776 Kč | 83 032,80 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |



