
EMB1499QMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-40112-2-ND - Tape & Reel (TR) 296-40112-1-ND - Cut Tape (CT) 296-40112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB1499QMHE/NOPB |
Description | IC REG CTRLR 1OUT 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, Active Cell Balancing Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMB1499QMHE/NOPB Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Controller, Active Cell Balancing | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input 10V ~ 56V | Supplier Device Package 28-HTSSOP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,89000 Kč | 289,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 257,42192 Kč | 64 355,48 Kč |
| Unit Price without VAT: | 289,89000 Kč |
|---|---|
| Unit Price with VAT: | 350,76690 Kč |


