


DSLVDS1047PWT | |
|---|---|
DigiKey Part Number | 296-DSLVDS1047PWTTR-ND - Tape & Reel (TR) 296-DSLVDS1047PWTCT-ND - Cut Tape (CT) 296-DSLVDS1047PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSLVDS1047PWT |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSLVDS1047PWT Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 39,47900 Kč | 394,79 Kč |
| 25 | 36,08840 Kč | 902,21 Kč |
| 100 | 32,35110 Kč | 3 235,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,56832 Kč | 7 642,08 Kč |
| 500 | 29,49468 Kč | 14 747,34 Kč |
| 750 | 28,95661 Kč | 21 717,46 Kč |
| 1 250 | 28,36081 Kč | 35 451,01 Kč |
| 1 750 | 28,01239 Kč | 49 021,68 Kč |
| 2 500 | 27,67734 Kč | 69 193,35 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |


