
DS92LX2121SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LX2121SQE/NOPBTR-ND - Tape & Reel (TR) DS92LX2121SQE/NOPBCT-ND - Cut Tape (CT) DS92LX2121SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LX2121SQE/NOPB |
Description | IC SERIALIZER 21-BIT 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.05Gbps Serializer 21 Input 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LX2121SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.05Gbps | |
Input Type | Channel Link III (LVCMOS) | |
Output Type | Channel Link III (CML) | |
Number of Inputs | 21 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,02000 Kč | 281,02 Kč |
| 10 | 221,29900 Kč | 2 212,99 Kč |
| 25 | 206,39960 Kč | 5 159,99 Kč |
| 100 | 190,01620 Kč | 19 001,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 182,20628 Kč | 45 551,57 Kč |
| 500 | 177,49866 Kč | 88 749,33 Kč |
| 750 | 175,14273 Kč | 131 357,05 Kč |
| Unit Price without VAT: | 281,02000 Kč |
|---|---|
| Unit Price with VAT: | 340,03420 Kč |




