


DS92LX1621SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LX1621SQE/NOPBTR-ND - Tape & Reel (TR) DS92LX1621SQE/NOPBCT-ND - Cut Tape (CT) DS92LX1621SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LX1621SQE/NOPB |
Description | IC SERIALIZER 10-50MHZ 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Serializer 16 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LX1621SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 800Mbps | |
Input Type | Channel Link III (LVCMOS) | |
Output Type | Channel Link III (CML) | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,19000 Kč | 268,19 Kč |
| 10 | 210,93100 Kč | 2 109,31 Kč |
| 25 | 196,64160 Kč | 4 916,04 Kč |
| 100 | 180,94150 Kč | 18 094,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,45712 Kč | 43 364,28 Kč |
| 500 | 168,94638 Kč | 84 473,19 Kč |
| 750 | 166,68796 Kč | 125 015,97 Kč |
| 1 250 | 164,18430 Kč | 205 230,38 Kč |
| Unit Price without VAT: | 268,19000 Kč |
|---|---|
| Unit Price with VAT: | 324,50990 Kč |


