
DS92LV2422SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LV2422SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV2422SQE/NOPBCT-ND - Cut Tape (CT) DS92LV2422SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV2422SQE/NOPB |
Description | IC DESERIALIZER 24BIT 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV2422SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.1Gbps | |
Input Type | Channel Link II (CML) | |
Output Type | Channel Link II (LVCMOS) | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,59000 Kč | 312,59 Kč |
| 10 | 247,10600 Kč | 2 471,06 Kč |
| 25 | 230,74160 Kč | 5 768,54 Kč |
| 100 | 212,75450 Kč | 21 275,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 204,17828 Kč | 51 044,57 Kč |
| 500 | 199,00838 Kč | 99 504,19 Kč |
| 750 | 196,42092 Kč | 147 315,69 Kč |
| Unit Price without VAT: | 312,59000 Kč |
|---|---|
| Unit Price with VAT: | 378,23390 Kč |





