
DS92LV16TVHG/NOPB | |
|---|---|
DigiKey Part Number | DS92LV16TVHG/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV16TVHG/NOPB |
Description | IC SERDES LVDS 16BIT BUS 80-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.56Gbps Serializer/Deserializer 16/1 Input 1/16 Output 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV16TVHG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.56Gbps | |
Input Type | BLVDS, LVDS, LVTTL | |
Output Type | BLVDS, LVDS, LVTTL | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| 10 | 369,29200 Kč | 3 692,92 Kč |
| 25 | 346,19840 Kč | 8 654,96 Kč |
| 119 | 318,26790 Kč | 37 873,88 Kč |
| 357 | 304,78392 Kč | 108 807,86 Kč |
| 595 | 299,79745 Kč | 178 379,48 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |


