4/4 Transceiver Half LVDS 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver Half LVDS 32-WQFN (5x5)
32-WQFN-Exposed-Pad

DS91M040TSQX/NOPB

DigiKey Part Number
296-42670-2-ND - Tape & Reel (TR)
296-42670-1-ND - Cut Tape (CT)
296-42670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS91M040TSQX/NOPB
Description
IC TRANSCEIVER HALF 4/4 32WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Half LVDS 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS91M040TSQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-WFQFN Exposed Pad
Protocol
LVDS
Supplier Device Package
32-WQFN (5x5)
Number of Drivers/Receivers
4/4
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,21000 Kč239,21 Kč
10187,24100 Kč1 872,41 Kč
25174,27680 Kč4 356,92 Kč
100160,02010 Kč16 002,01 Kč
250158,39584 Kč39 598,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500140,35218 Kč631 584,81 Kč
Manufacturers Standard Package
Unit Price without VAT:239,21000 Kč
Unit Price with VAT:289,44410 Kč