
DS90UB949TRGCTQ1 | |
|---|---|
DigiKey Part Number | 296-40107-2-ND - Tape & Reel (TR) 296-40107-1-ND - Cut Tape (CT) 296-40107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB949TRGCTQ1 |
Description | IC SERIALIZER HDMI TO CML 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Serializer 4 Input 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB949TRGCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.36Gbps | |
Input Type | HDMI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,57000 Kč | 476,57 Kč |
| 10 | 381,80500 Kč | 3 818,05 Kč |
| 25 | 358,13640 Kč | 8 953,41 Kč |
| 100 | 332,13320 Kč | 33 213,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 319,73772 Kč | 79 934,43 Kč |
| 500 | 312,26876 Kč | 156 134,38 Kč |
| Unit Price without VAT: | 476,57000 Kč |
|---|---|
| Unit Price with VAT: | 576,64970 Kč |


