
DS90UB941ASRTDTQ1 | |
|---|---|
DigiKey Part Number | 296-53544-2-ND - Tape & Reel (TR) 296-53544-1-ND - Cut Tape (CT) 296-53544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB941ASRTDTQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5Gbps Serializer 4 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB941ASRTDTQ1 Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.5Gbps | Mounting Type Surface Mount |
Input Type MIPI DSI | Package / Case 64-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,07000 Kč | 822,07 Kč |
| 10 | 669,35300 Kč | 6 693,53 Kč |
| 25 | 631,21680 Kč | 15 780,42 Kč |
| 100 | 589,29420 Kč | 58 929,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 552,73372 Kč | 138 183,43 Kč |
| Unit Price without VAT: | 822,07000 Kč |
|---|---|
| Unit Price with VAT: | 994,70470 Kč |


