
DS90UB928QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-42652-2-ND - Tape & Reel (TR) 296-42652-1-ND - Cut Tape (CT) 296-42652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB928QSQ/NOPB |
Description | IC DESERIALIZER LVDS 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 13 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB928QSQ/NOPB Models |
Category | Number of Outputs 13 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 48-WFQFN Exposed Pad |
Output Type LVDS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB928QSQE/NOPB | Texas Instruments | 461 | 296-39599-1-ND | 305,95000 Kč | Parametric Equivalent |
| DS90UB928QSQX/NOPB | Texas Instruments | 176 | 296-DS90UB928QSQX/NOPBCT-ND | 265,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,95000 Kč | 305,95 Kč |
| 10 | 241,54800 Kč | 2 415,48 Kč |
| 25 | 225,43960 Kč | 5 635,99 Kč |
| 100 | 207,73540 Kč | 20 773,54 Kč |
| 250 | 199,29768 Kč | 49 824,42 Kč |
| 500 | 194,21268 Kč | 97 106,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 184,49172 Kč | 184 491,72 Kč |
| Unit Price without VAT: | 305,95000 Kč |
|---|---|
| Unit Price with VAT: | 370,19950 Kč |

