


DS90UB927QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-48540-2-ND - Tape & Reel (TR) 296-48540-1-ND - Cut Tape (CT) 296-48540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB927QSQX/NOPB |
Description | IC SERIALIZR FPD LINKLLL 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB927QSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link, LVDS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 13 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 191,94300 Kč | 1 919,43 Kč |
| 25 | 178,68440 Kč | 4 467,11 Kč |
| 100 | 164,10990 Kč | 16 410,99 Kč |
| 250 | 157,16164 Kč | 39 290,41 Kč |
| 500 | 152,97420 Kč | 76 487,10 Kč |
| 1 000 | 149,52760 Kč | 149 527,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 163,62482 Kč | 409 062,05 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |


