
DS90LV049HMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90LV049HMTX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV049HMTX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV049HMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV049HMTX/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049HMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 42,20600 Kč | 1 055,15 Kč |
| 100 | 37,90980 Kč | 3 790,98 Kč |
| 250 | 35,86292 Kč | 8 965,73 Kč |
| 500 | 35,17920 Kč | 17 589,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,54102 Kč | 81 352,55 Kč |
| 5 000 | 31,89470 Kč | 159 473,50 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |






