
DS90LV048ATMTC | |
|---|---|
DigiKey Part Number | DS90LV048ATMTC-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV048ATMTC |
Description | IC RECEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV048ATMTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,52000 Kč | 108,52 Kč |
| 10 | 82,75800 Kč | 827,58 Kč |
| Unit Price without VAT: | 108,52000 Kč |
|---|---|
| Unit Price with VAT: | 131,30920 Kč |



