
DS90LV028AQMA/NOPB | |
|---|---|
DigiKey Part Number | DS90LV028AQMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV028AQMA/NOPB |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028AQMA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,34000 Kč | 433,40 Kč |
| 95 | 35,69000 Kč | 3 390,55 Kč |
| 190 | 34,15600 Kč | 6 489,64 Kč |
| 285 | 33,38754 Kč | 9 515,45 Kč |
| 570 | 32,25993 Kč | 18 388,16 Kč |
| 1 045 | 31,43893 Kč | 32 853,68 Kč |
| 2 565 | 30,45258 Kč | 78 110,87 Kč |
| 5 035 | 29,85932 Kč | 150 341,68 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




