0/2 Receiver LVDS 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV028AQDQFTQ1

DigiKey Part Number
296-DS90LV028AQDQFTQ1TR-ND - Tape & Reel (TR)
296-DS90LV028AQDQFTQ1CT-ND - Cut Tape (CT)
296-DS90LV028AQDQFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV028AQDQFTQ1
Description
IC TRANSCEIVER 0/2 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,38500 Kč543,85 Kč
2549,89120 Kč1 247,28 Kč
10044,93780 Kč4 493,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,57724 Kč10 644,31 Kč
50041,15398 Kč20 576,99 Kč
75040,44131 Kč30 330,98 Kč
1 25039,65162 Kč49 564,53 Kč
1 75039,19007 Kč68 582,62 Kč
2 50038,74618 Kč96 865,45 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč