Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV001TLDX/NOPB

DigiKey Part Number
296-DS90LV001TLDX/NOPBTR-ND - Tape & Reel (TR)
296-DS90LV001TLDX/NOPBCT-ND - Cut Tape (CT)
296-DS90LV001TLDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV001TLDX/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS90LV001TLDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
47mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,55500 Kč335,55 Kč
2530,59000 Kč764,75 Kč
10027,32680 Kč2 732,68 Kč
25025,77044 Kč6 442,61 Kč
50024,93050 Kč12 465,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50022,82492 Kč102 712,14 Kč
9 00022,40879 Kč201 679,11 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč

Other Suppliers on DigiKey

8 455In Stock
Ships from Rochester Electronics, LLC