
DS90LT012AHMFX | |
|---|---|
DigiKey Part Number  | DS90LT012AHMFX-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DS90LT012AHMFX  | 
Description  | IC TRANSCEIVER 0/1 SOT235  | 
Customer Reference  | |
Detailed Description  | 0/1 Receiver LVDS SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS90LT012AHMFX Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Receiver  | |
Protocol  | LVDS  | |
Number of Drivers/Receivers  | 0/1  | |
Duplex  | -  | |
Data Rate  | 400Mbps  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 

