
DS90LT012AHMF | |
|---|---|
DigiKey Part Number  | 296-36314-2-ND - Tape & Reel (TR) 296-36314-1-ND - Cut Tape (CT) 296-36314-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS90LT012AHMF  | 
Description  | IC TRANSCEIVER 0/1 SOT235  | 
Customer Reference  | |
Detailed Description  | 0/1 Receiver LVDS SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS90LT012AHMF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Receiver  | |
Protocol  | LVDS  | |
Number of Drivers/Receivers  | 0/1  | |
Duplex  | -  | |
Data Rate  | 400Mbps  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 48,48000 Kč | 48,48 Kč | 
| 10 | 35,91100 Kč | 359,11 Kč | 
| 25 | 32,77360 Kč | 819,34 Kč | 
| 100 | 29,33440 Kč | 2 933,44 Kč | 
| 250 | 27,69444 Kč | 6 923,61 Kč | 
| 500 | 26,70574 Kč | 13 352,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 25,89182 Kč | 25 891,82 Kč | 
| 2 000 | 25,22187 Kč | 50 443,74 Kč | 
| 3 000 | 24,88640 Kč | 74 659,20 Kč | 
| 5 000 | 24,51475 Kč | 122 573,75 Kč | 
| 7 000 | 24,29745 Kč | 170 082,15 Kč | 
| Unit Price without VAT: | 48,48000 Kč | 
|---|---|
| Unit Price with VAT: | 58,66080 Kč | 

