
DS90CR285MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR285MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR285MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR285MTD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 157,67400 Kč | 1 576,74 Kč |
| 34 | 143,35471 Kč | 4 874,06 Kč |
| 102 | 134,08873 Kč | 13 677,05 Kč |
| 272 | 127,91257 Kč | 34 792,22 Kč |
| 510 | 124,76188 Kč | 63 628,56 Kč |
| 1 020 | 121,87610 Kč | 124 313,62 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


