
DS90CF388AVJD/NOPB | |
|---|---|
DigiKey Part Number | DS90CF388AVJD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF388AVJD/NOPB |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF388AVJD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,08000 Kč | 234,08 Kč |
| 10 | 183,32400 Kč | 1 833,24 Kč |
| 90 | 157,53589 Kč | 14 178,23 Kč |
| 180 | 152,19150 Kč | 27 394,47 Kč |
| 270 | 149,51581 Kč | 40 369,27 Kč |
| 540 | 145,59037 Kč | 78 618,80 Kč |
| 1 080 | 142,36076 Kč | 153 749,62 Kč |
| Unit Price without VAT: | 234,08000 Kč |
|---|---|
| Unit Price with VAT: | 283,23680 Kč |



