
DS90CF364AMTDX/NOPB | |
|---|---|
DigiKey Part Number | DS90CF364AMTDX/NOPBTR-ND - Tape & Reel (TR) DS90CF364AMTDX/NOPBCT-ND - Cut Tape (CT) DS90CF364AMTDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF364AMTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF364AMTDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 Kč | 81,25 Kč |
| 10 | 61,36100 Kč | 613,61 Kč |
| 25 | 56,38880 Kč | 1 409,72 Kč |
| 100 | 50,91360 Kč | 5 091,36 Kč |
| 250 | 48,30384 Kč | 12 075,96 Kč |
| 500 | 46,73058 Kč | 23 365,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,43621 Kč | 45 436,21 Kč |
| 2 000 | 44,37077 Kč | 88 741,54 Kč |
| 3 000 | 43,83733 Kč | 131 511,99 Kč |
| Unit Price without VAT: | 81,25000 Kč |
|---|---|
| Unit Price with VAT: | 98,31250 Kč |




