
DS90C387AVJD/NOPB | |
|---|---|
DigiKey Part Number | DS90C387AVJD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C387AVJD/NOPB |
Description | IC TRANSCEIVER 8/0 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8/0 Driver FPD-Link, LVDS 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C387AVJD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 5.7Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,92000 Kč | 1 359,20 Kč |
| 24 | 126,46042 Kč | 3 035,05 Kč |
| 90 | 115,94167 Kč | 10 434,75 Kč |
| 270 | 109,72778 Kč | 29 626,50 Kč |
| 450 | 107,43044 Kč | 48 343,70 Kč |
| 990 | 104,47247 Kč | 103 427,75 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |





