
DS90C383BMT/NOPB | |
|---|---|
DigiKey Part Number | DS90C383BMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C383BMT/NOPB |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver FPD-Link, LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C383BMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | 1.8Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,04000 Kč | 125,04 Kč |
| 10 | 95,75600 Kč | 957,56 Kč |
| 34 | 86,41029 Kč | 2 937,95 Kč |
| 102 | 80,35735 Kč | 8 196,45 Kč |
| 272 | 76,32173 Kč | 20 759,51 Kč |
| 510 | 74,26275 Kč | 37 874,00 Kč |
| 1 020 | 72,37671 Kč | 73 824,24 Kč |
| 2 516 | 70,41099 Kč | 177 154,05 Kč |
| Unit Price without VAT: | 125,04000 Kč |
|---|---|
| Unit Price with VAT: | 151,29840 Kč |


