
DS90C363BMT/NOPB | |
|---|---|
DigiKey Part Number | DS90C363BMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C363BMT/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C363BMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 94,34400 Kč | 943,44 Kč |
| 38 | 84,38421 Kč | 3 206,60 Kč |
| 114 | 78,56939 Kč | 8 956,91 Kč |
| 266 | 75,15944 Kč | 19 992,41 Kč |
| 532 | 72,91477 Kč | 38 790,66 Kč |
| 1 026 | 71,15539 Kč | 73 005,43 Kč |
| 2 508 | 69,22768 Kč | 173 623,02 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |


