4/0 Driver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C031TMX/NOPB

DigiKey Part Number
DS90C031TMX/NOPBTR-ND - Tape & Reel (TR)
DS90C031TMX/NOPBCT-ND - Cut Tape (CT)
DS90C031TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C031TMX/NOPB
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90C031TMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1053,08300 Kč530,83 Kč
2548,67320 Kč1 216,83 Kč
10043,82490 Kč4 382,49 Kč
25041,51304 Kč10 378,26 Kč
50040,96206 Kč20 481,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,76171 Kč94 404,28 Kč
5 00037,03190 Kč185 159,50 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč