
DS64BR111SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40097-2-ND - Tape & Reel (TR) 296-40097-1-ND - Cut Tape (CT) 296-40097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS64BR111SQE/NOPB |
Description | IC REDRIVER SAS/SATA 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6.4Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS64BR111SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6.4Gbps | |
Number of Channels | 2 | |
Delay Time | 230ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,65000 Kč | 300,65 Kč |
| 10 | 237,45900 Kč | 2 374,59 Kč |
| 25 | 221,66720 Kč | 5 541,68 Kč |
| 100 | 204,30240 Kč | 20 430,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 196,02748 Kč | 49 006,87 Kč |
| 500 | 191,03986 Kč | 95 519,93 Kč |
| 750 | 188,54120 Kč | 141 405,90 Kč |
| Unit Price without VAT: | 300,65000 Kč |
|---|---|
| Unit Price with VAT: | 363,78650 Kč |

