DS32ELX0124SQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,25130 Kč
Datasheet
3.125Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32ELX0124SQE/NOPB

DigiKey Part Number
296-48389-2-ND - Tape & Reel (TR)
296-48389-1-ND - Cut Tape (CT)
296-48389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS32ELX0124SQE/NOPB
Description
IC DESERIAL W/DDR LVDS 48WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.125Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS32ELX0124SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
3.125Gbps
Input Type
CML
Output Type
LVDS
Number of Inputs
2
Number of Outputs
5
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1260,81000 Kč260,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250195,70520 Kč48 926,30 Kč
500190,71300 Kč95 356,50 Kč
750188,21367 Kč141 160,25 Kč
Manufacturers Standard Package
Unit Price without VAT:260,81000 Kč
Unit Price with VAT:315,58010 Kč