Parametric Equivalent
Parametric Equivalent

DS32ELX0124SQ/NOPB | |
|---|---|
DigiKey Part Number  | DS32ELX0124SQ/NOPB-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DS32ELX0124SQ/NOPB  | 
Description  | IC DESERIAL W/DDR LVDS 48WQFN  | 
Customer Reference  | |
Detailed Description  | 3.125Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS32ELX0124SQ/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Function  | Deserializer  | |
Data Rate  | 3.125Gbps  | |
Input Type  | CML  | |
Output Type  | LVDS  | |
Number of Inputs  | 2  | |
Number of Outputs  | 5  | |
Voltage - Supply  | 2.5V, 3.3V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-WFQFN Exposed Pad  | |
Supplier Device Package  | 48-WQFN (7x7)  | |
Base Product Number  | 


