64 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS320PR822NJXR

DigiKey Part Number
296-DS320PR822NJXRTR-ND - Tape & Reel (TR)
296-DS320PR822NJXRCT-ND - Cut Tape (CT)
296-DS320PR822NJXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS320PR822NJXR
Description
PCIE 5.0, 32-GBPS, EIGHT-CHANNEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 x 2:2 Channel 32Gbps 64-WQFN (5.5x10)
Datasheet
 Datasheet
EDA/CAD Models
DS320PR822NJXR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
Differential
Output
Differential
Data Rate (Max)
32Gbps
Number of Channels
4 x 2:2
Delay Time
0.1ns
Signal Conditioning
Input Equalization
Capacitance - Input
1.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (5.5x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1524,36000 Kč524,36 Kč
10421,48400 Kč4 214,84 Kč
25395,76520 Kč9 894,13 Kč
100367,49720 Kč36 749,72 Kč
250354,02144 Kč88 505,36 Kč
500345,90286 Kč172 951,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000257,20469 Kč771 614,07 Kč
Manufacturers Standard Package
Unit Price without VAT:524,36000 Kč
Unit Price with VAT:634,47560 Kč