
DS320PR410RNQT | |
|---|---|
DigiKey Part Number | 296-DS320PR410RNQTTR-ND - Tape & Reel (TR) 296-DS320PR410RNQTCT-ND - Cut Tape (CT) 296-DS320PR410RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS320PR410RNQT |
Description | PCIE 5.0, 32-GBPS, 4-CHANNEL LIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 32Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 0.1ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 1.6 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications PCIe | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 32Gbps | Supplier Device Package 40-WQFN (6x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS320PR410RNQR | Texas Instruments | 1 263 | 296-DS320PR410RNQRCT-ND | 234,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 218,06400 Kč | 2 180,64 Kč |
| 25 | 203,27760 Kč | 5 081,94 Kč |
| 100 | 187,03340 Kč | 18 703,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 179,28848 Kč | 44 822,12 Kč |
| 500 | 174,62146 Kč | 87 310,73 Kč |
| 750 | 172,28467 Kč | 129 213,50 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |

