Buffer, ReDriver 4 Channel 32Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS320PR410RNQT

DigiKey Part Number
296-DS320PR410RNQTTR-ND - Tape & Reel (TR)
296-DS320PR410RNQTCT-ND - Cut Tape (CT)
296-DS320PR410RNQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS320PR410RNQT
Description
PCIE 5.0, 32-GBPS, 4-CHANNEL LIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 32Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
Differential
Output
Differential
Data Rate (Max)
32Gbps
Number of Channels
4
Delay Time
0.1ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1269,19000 Kč269,19 Kč
10211,70200 Kč2 117,02 Kč
25197,35600 Kč4 933,90 Kč
100181,58440 Kč18 158,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250174,06672 Kč43 516,68 Kč
500169,53534 Kč84 767,67 Kč
750167,26699 Kč125 450,24 Kč
1 250164,75249 Kč205 940,61 Kč
Manufacturers Standard Package
Unit Price without VAT:269,19000 Kč
Unit Price with VAT:325,71990 Kč