
DS30BA101SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS30BA101SQ/NOPBTR-ND - Tape & Reel (TR) 296-DS30BA101SQ/NOPBCT-ND - Cut Tape (CT) 296-DS30BA101SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS30BA101SQ/NOPB |
Description | IC REDRIVER 1CH 3.125GBPS 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30BA101SQ/NOPB Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input CML, LVPECL, LVDS | Package / Case 16-WQFN Exposed Pad |
Output CML | Supplier Device Package 16-WQFN (4x4) |
Data Rate (Max) 3.125Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 186,00196 Kč | 186 001,96 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |



