
DS280BR820ZBLT | |
|---|---|
DigiKey Part Number | 296-44767-2-ND - Tape & Reel (TR) 296-44767-1-ND - Cut Tape (CT) 296-44767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS280BR820ZBLT |
Description | IC REDRIVER 28GBPS 135-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 28Gbps 135-NFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 28Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 135-LFBGA | |
Supplier Device Package | 135-NFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,32000 Kč | 1 217,32 Kč |
| 10 | 1 003,70600 Kč | 10 037,06 Kč |
| 25 | 950,34000 Kč | 23 758,50 Kč |
| 100 | 891,69270 Kč | 89 169,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 863,74464 Kč | 215 936,16 Kč |
| Unit Price without VAT: | 1 217,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,95720 Kč |


