DS280BR810ZBFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 760,83456 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 778,22503 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 314
Unit Price: 1 217,32000 Kč
Datasheet
Buffer, ReDriver 8 Channel 28Gbps 135-NFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS280BR810ZBFR

DigiKey Part Number
DS280BR810ZBFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS280BR810ZBFR
Description
IC REPEATER 28GBPS 135NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 28Gbps 135-NFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
DS280BR810ZBFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
CML
Output
CML
Data Rate (Max)
28Gbps
Number of Channels
8
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
135-LFBGA
Supplier Device Package
135-NFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000678,24068 Kč678 240,68 Kč
Manufacturers Standard Package
Unit Price without VAT:678,24068 Kč
Unit Price with VAT:820,67122 Kč