Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS25CP114TSQX/NOPB | |
|---|---|
DigiKey Part Number | DS25CP114TSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS25CP114TSQX/NOPB |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25CP114TSQX/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 40-WFQFN Exposed Pad |
Circuit 1 x 4:4 | Supplier Device Package 40-WQFN (6x6) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS10CP154ATSQ/NOPB | Texas Instruments | 74 | DS10CP154ATSQ/NOPBCT-ND | 287,04000 Kč | Parametric Equivalent |
| DS10CP154ATSQX/NOPB | Texas Instruments | 0 | 296-44115-2-ND | 162,33134 Kč | Parametric Equivalent |
| DS25CP104ATSQ/NOPB | Texas Instruments | 975 | DS25CP104ATSQ/NOPBCT-ND | 483,16000 Kč | Parametric Equivalent |
| DS25CP104ATSQX/NOPB | Texas Instruments | 0 | 296-42706-2-ND | 287,02250 Kč | Parametric Equivalent |
| DS25CP114TSQ/NOPB | Texas Instruments | 0 | DS25CP114TSQ/NOPB-ND | 326,34420 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 271,95350 Kč | 679 883,75 Kč |
| Unit Price without VAT: | 271,95350 Kč |
|---|---|
| Unit Price with VAT: | 329,06374 Kč |




