DS25CP104ATSQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 249
Unit Price: 12,17000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,09508 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 008
Unit Price: 22,34000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,59685 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 523
Unit Price: 21,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 11,11852 Kč
Datasheet
DS90UB902QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25CP104ATSQX/NOPB

DigiKey Part Number
296-42706-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS25CP104ATSQX/NOPB
Description
IC CROSSPOINT SW 1 X 4:4 40-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS25CP104ATSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500243,94519 Kč609 862,97 Kč
Manufacturers Standard Package
Unit Price without VAT:243,94519 Kč
Unit Price with VAT:295,17368 Kč