


DS250DF810ABVT | |
|---|---|
DigiKey Part Number  | 296-DS250DF810ABVTTR-ND - Tape & Reel (TR) 296-DS250DF810ABVTCT-ND - Cut Tape (CT) 296-DS250DF810ABVTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS250DF810ABVT  | 
Description  | IC INTFACE SPECIALIZED 135FCBGA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Retimer Interface 135-FCBGA (8.05x13.05)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS250DF810ABVT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Applications  | Retimer  | |
Interface  | -  | |
Voltage - Supply  | -  | |
Package / Case  | 135-BGA Module  | |
Supplier Device Package  | 135-FCBGA (8.05x13.05)  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 551,50000 Kč | 1 551,50 Kč | 
| 10 | 1 288,64000 Kč | 12 886,40 Kč | 
| 25 | 1 222,97680 Kč | 30 574,42 Kč | 
| 100 | 1 150,82980 Kč | 115 082,98 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 1 116,44664 Kč | 279 111,66 Kč | 
| Unit Price without VAT: | 1 551,50000 Kč | 
|---|---|
| Unit Price with VAT: | 1 877,31500 Kč | 


