
DS250DF230EVM | |
|---|---|
DigiKey Part Number | 296-DS250DF230EVM-ND |
Manufacturer | |
Manufacturer Product Number | DS250DF230EVM |
Description | EVAL BOARD FOR DS250DF230 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS250DF230 - Retimer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Retimer | |
Embedded | No | |
Utilized IC / Part | DS250DF230 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 652,64000 Kč | 22 652,64 Kč |
| Unit Price without VAT: | 22 652,64000 Kč |
|---|---|
| Unit Price with VAT: | 27 409,69440 Kč |

