
DS160PR810NJXT | |
|---|---|
DigiKey Part Number | 296-DS160PR810NJXTTR-ND - Tape & Reel (TR) 296-DS160PR810NJXTCT-ND - Cut Tape (CT) 296-DS160PR810NJXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS160PR810NJXT |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 16Gbps 64-WQFN (5.5x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express | |
Input | LVCMOS | |
Output | Differential | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 8 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 260mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (5.5x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 10 | 340,52500 Kč | 3 405,25 Kč |
| 25 | 319,05200 Kč | 7 976,30 Kč |
| 100 | 295,45240 Kč | 29 545,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 284,20456 Kč | 71 051,14 Kč |
| 500 | 277,42558 Kč | 138 712,79 Kč |
| 750 | 274,03089 Kč | 205 523,17 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |


