42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS160PR412RUAR

DigiKey Part Number
296-DS160PR412RUARTR-ND - Tape & Reel (TR)
296-DS160PR412RUARCT-ND - Cut Tape (CT)
296-DS160PR412RUARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS160PR412RUAR
Description
PCIE 4.0, 16-GBPS, 4-CHANNEL LIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
DS160PR412RUAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCI Express
Input
LVCMOS
Output
Differential
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
80ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
145mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,45000 Kč157,45 Kč
10121,62700 Kč1 216,27 Kč
25112,67640 Kč2 816,91 Kč
100102,83560 Kč10 283,56 Kč
25098,14520 Kč24 536,30 Kč
50095,31862 Kč47 659,31 Kč
1 00092,99111 Kč92 991,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00081,12116 Kč243 363,48 Kč
Manufacturers Standard Package
Unit Price without VAT:157,45000 Kč
Unit Price with VAT:190,51450 Kč