
DS15BR400EVK/NOPB | |
|---|---|
DigiKey Part Number | DS15BR400EVK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS15BR400EVK/NOPB |
Description | EVAL BOARD FOR DS15BR400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS15BR400 - LVDS, Buffer/Repeater Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LVDS, Buffer/Repeater | |
Embedded | - | |
Utilized IC / Part | DS15BR400 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |



