DS125MB203SQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 235
Unit Price: 520,15000 Kč
Datasheet
Buffer, Multiplexer 4 x 1:2, 2:1 Channel 12.5Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS125MB203SQE/NOPB

DigiKey Part Number
296-40093-2-ND - Tape & Reel (TR)
296-40093-1-ND - Cut Tape (CT)
296-40093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS125MB203SQE/NOPB
Description
IC MULTIPLEXER PCIE 4CH 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 4 x 1:2, 2:1 Channel 12.5Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS125MB203SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Multiplexer
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
12.5Gbps
Number of Channels
4 x 1:2, 2:1
Delay Time
200ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1538,04000 Kč538,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250408,32116 Kč102 080,29 Kč
500399,19388 Kč199 596,94 Kč
Manufacturers Standard Package
Unit Price without VAT:538,04000 Kč
Unit Price with VAT:651,02840 Kč