
DS125BR820NJYT | |
|---|---|
DigiKey Part Number | 296-38575-2-ND - Tape & Reel (TR) 296-38575-1-ND - Cut Tape (CT) 296-38575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR820NJYT |
Description | IC REDRIVER PCIE/SAS/SATA 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR820NJYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12.5Gbps | |
Number of Channels | 8 | |
Delay Time | 80ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 220mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,79000 Kč | 456,79 Kč |
| 10 | 365,55400 Kč | 3 655,54 Kč |
| 25 | 342,75280 Kč | 8 568,82 Kč |
| 100 | 317,68450 Kč | 31 768,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 305,73608 Kč | 76 434,02 Kč |
| 500 | 298,53574 Kč | 149 267,87 Kč |
| Unit Price without VAT: | 456,79000 Kč |
|---|---|
| Unit Price with VAT: | 552,71590 Kč |


