Buffer, ReDriver 4 Channel 12Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS125BR401ANJYT

DigiKey Part Number
296-39597-2-ND - Tape & Reel (TR)
296-39597-1-ND - Cut Tape (CT)
296-39597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS125BR401ANJYT
Description
IC REDRIVER PCIE/SAS/SATA 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 12Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS125BR401ANJYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe, SAS, SATA
Input
CML
Output
CML
Data Rate (Max)
12Gbps
Number of Channels
4
Delay Time
80ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
5 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1373,43000 Kč373,43 Kč
10296,91000 Kč2 969,10 Kč
25277,77600 Kč6 944,40 Kč
100256,75530 Kč25 675,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250217,86752 Kč54 466,88 Kč
Manufacturers Standard Package
Unit Price without VAT:373,43000 Kč
Unit Price with VAT:451,85030 Kč